Parametric results for: sutw32415-g under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sutw32415g
Select parts from the table below to compare.
Compare
Compare
SUTW32415-G
Cosel USA Inc
Check for Price Yes Not Recommended 24 V 15 V 36 V 18 V 14.25 V 15.75 V 100 mA 2 NO YES IT ALSO HAS -15V AND 30V OUTPUTS DC-DC REGULATED POWER SUPPLY MODULE 76 % 0.01125 % 5 % 1 OVER CURRENT 0.0707 Vrms HYBRID 3 W 20 ms R-XSMA-T7 UL, C-UL, EN 85 °C -40 °C 260 15 7 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 8.35 mm 30 mm 23.9 mm COSEL CO LTD , unknown EAR99 Cosel