Parametric results for: stth102 under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: stth102
Select parts from the table below to compare.
Compare
Compare
STTH102RL
STMicroelectronics
$0.1377 Buy Yes Active 1 A 780 mV 20 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS DO-41 PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STTH102A
STMicroelectronics
$0.1749 Buy Yes Active 1 A 780 mV 20 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 40 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STTH102AY
STMicroelectronics
$0.1847 Buy Yes Active 1 A 780 mV 20 ns SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE GENERAL PURPOSE 40 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC, SMA, 2 PIN not_compliant EAR99 8541.10.00.80 STMicroelectronics
STTH102
STMicroelectronics
Check for Price Buy Yes Active 1 A 780 mV 20 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics