Filter Your Search
1 - 2 of 2 results
![]() |
STTA1206G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 A | 1.75 V | 55 ns | 24 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||
![]() |
STTA1206G-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 A | 1.5 V | 55 ns | 24 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |