Parametric results for: str712fr1t6 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: str712fr1t6
Select parts from the table below to compare.
Compare
Compare
STR712FR1T6TR
STMicroelectronics
Check for Price Yes Yes Obsolete 32 66 MHz 32768 32768 ARM7 16.5 MHz 32 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 32 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, LQFP-64 64 compliant 8542.31.00.01
STR712FR1T6
STMicroelectronics
Check for Price Yes Obsolete 32 66 MHz 32768 32768 ARM7 16.5 MHz 32 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 32 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, LQFP-64 64 compliant 8542.31.00.01 3A991.A.2