Parametric results for: stps20l60cg under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: stps20l60cg
Select parts from the table below to compare.
Compare
Compare
STPS20L60CG-TR
STMicroelectronics
$0.8389 Buy Yes Active 10 A 560 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY LOW FORWARD VOLTAGE POWER 220 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 245 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS TO-263 D2PAK-3/2 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS20L60CGY-TR
STMicroelectronics
Check for Price Buy Yes Active 740 mV 350 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY POWER 220 A 1 R-PSSO-G2 e3 AEC-Q101 TO-263AB 1 -40 °C 245 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS D2PAK-3/2 not_compliant EAR99 STMicroelectronics
STPS20L60CG
STMicroelectronics
Check for Price Buy Yes Obsolete 10 A 560 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY LOW FORWARD VOLTAGE POWER 220 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE STMICROELECTRONICS TO-263 D2PAK-3/2 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics