Parametric results for: stp80nf55-06 under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: stp80nf5506
Select parts from the table below to compare.
Compare
Compare
STP80NF55-06
STMicroelectronics
$1.8438 Buy Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 80 A 6.5 mΩ 1300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 210 W 320 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3 not_compliant EAR99 STMicroelectronics
STP80NF55-06FP
STMicroelectronics
Check for Price Buy Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 60 A 6.5 mΩ 1300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 240 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB ROHS COMPLIANT, TO-220FP, 3 PIN 3 not_compliant EAR99 STMicroelectronics
STP80NF55-06-1
STMicroelectronics
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 55 V 1 80 A 6.5 mΩ 650 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 320 A SWITCHING SILICON TO-262AA R-PSIP-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE STMICROELECTRONICS TO-262AA IN-LINE, R-PSIP-T3 3 unknown EAR99