Filter Your Search
1 - 2 of 2 results
![]() |
STP34NM60ND
STMicroelectronics
|
$3.8255 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 29 A | 110 mΩ | ULTRA-LOW RESISTANCE | 345 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 W | 116 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||
![]() |
STP34NM60N
STMicroelectronics
|
$5.5722 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 29 A | 105 mΩ | 345 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 W | 116 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics |