Parametric results for: stm8l152k4u6tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm8l152k4u6tr
Select parts from the table below to compare.
Compare
Compare
STM8L152K4U6TR
STMicroelectronics
Check for Price Yes Active 8 16 MHz 16384 2048 ST8 16 MHz 29 4 YES 3 V MICROCONTROLLER CMOS NO YES YES FIXED POINT YES NO YES 4 40 8 8 YES FLASH 80 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics