Parametric results for: stm8l152c8t7d under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stm8l152c8t7d
Select parts from the table below to compare.
Compare
Compare
STM8L152C8T7D
STMicroelectronics
Check for Price Buy Yes Yes Obsolete 8 16 MHz 65536 4096 STM8 16 MHz 40 YES 3 V MICROCONTROLLER CMOS NO YES YES YES 8 YES FLASH 80 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.31.00.01
STM8L152C8T7DTR
STMicroelectronics
Check for Price Buy Active 8 16 MHz 65536 4096 STM8 16 MHz 41 YES 3 V MICROCONTROLLER CMOS NO YES YES YES 8 YES FLASH 3.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant 8542.31.00.01