Filter Your Search
1 - 2 of 2 results
![]() |
STM8L151G4U3
STMicroelectronics
|
$1.5474 Buy | Yes | Active | 8 | 16 MHz | 16384 | 2048 | ST8 | 16 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N28 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | STMICROELECTRONICS | QFN | 4 X 4 MM, ROHS COMPLIANT, WFQFPN-28 | 28 | WFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||
![]() |
STM8L151G4U3TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 8 | 16 MHz | 16384 | 2048 | ST8 | 16 MHz | 26 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 8 | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | HVQCCN, LCC28,.16SQ,20 | compliant | 8542.31.00.01 |