Filter Your Search
1 - 1 of 1 results
![]() |
STM8L101F3P3TR
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSOP2, | 20 | compliant | 8542.31.00.01 |