Parametric results for: stm708tds6f under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm708tds6f
Select parts from the table below to compare.
Compare
Compare
STM708TDS6F
STMicroelectronics
Check for Price Yes Active 3.3 V 1.2 V 5.5 V 60 µA +3.08V 1 YES NO RESET THRESHOLD VOLTAGE IS 3.08V VOLTAGE SUPERVISOR 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm STMICROELECTRONICS SOIC 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics