Parametric results for: stm6780ywb6f under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm6780ywb6f
Select parts from the table below to compare.
Compare
Compare
STM6780YWB6F
STMicroelectronics
Check for Price Yes Active 3.3 V 800 mV 5.5 V 35 µA +2.188V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.188V; MANUAL RESET INPUT VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm STMICROELECTRONICS SOIC 6 compliant EAR99 8542.39.00.01 STMicroelectronics