Filter Your Search
1 - 1 of 1 results
![]() |
STM6315SDW13F
STMicroelectronics
|
$0.2973 | Yes | Active | 3.6 V | 1 V | 5.5 V | 15 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | STMICROELECTRONICS | SOT-143 | ROHS COMPLIANT, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |