Filter Your Search
1 - 2 of 2 results
|
STM32MP151AAD3
STMicroelectronics
|
$5.6095 Buy | Yes | Active | 32 | 650 MHz | 724992 | 16 | 26 | 48 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 8 | 940 mA | 1.25 V | 1.18 V | S-PBGA-B257 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 257 | PLASTIC/EPOXY | TFBGA | BGA257,19X19,25/20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | STMICROELECTRONICS | TFBGA-257 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32MP151AAD3T
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 650 MHz | 724992 | 48 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | "TERM PITCH-MAX" | YES | FLOATING-POINT | YES | YES | 48 | 8 | 8 | 100 mA | 1.25 V | 1.18 V | AUTOMOTIVE | S-PBGA-B257 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 257 | PLASTIC/EPOXY | TFBGA | BGA257,19X19,25/20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |