Parametric results for: stm32l152cbu6dtr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32l152cbu6dtr
Select parts from the table below to compare.
Compare
Compare
STM32L152CBU6DTR
STMicroelectronics
Check for Price Buy Yes Yes Active 32 32 MHz 131072 16384 CORTEX-M3 32 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-XQCC-N48 Not Qualified e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS QFN 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 48 UFQFPN compliant 3A991.A.2 8542.31.00.01