Filter Your Search
1 - 2 of 2 results
![]() |
STM32L152C8U6D
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 65536 | 10240 | CORTEX-M3 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | UFQFPN | compliant | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
STM32L152C8U6DTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 65536 | 10240 | CORTEX-M3 | 32 MHz | 37 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | UFQFPN | compliant | 3A991.A.2 | 8542.31.00.01 |