Parametric results for: stm32l151c6u6ad under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32l151c6u6ad
Select parts from the table below to compare.
Compare
Compare
STM32L151C6U6ADTR
STMicroelectronics
Check for Price Buy Yes Active 32 32 MHz 32768 16384 16384 CORTEX-M3 32 MHz 37 6 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES NO YES 7 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HUQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, ULTRA THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS HVQCCN, compliant 3A991.A.2 8542.31.00.01
STM32L151C6U6AD
STMicroelectronics
Check for Price Buy Yes Active 32 32 MHz 32768 16384 16384 CORTEX-M3 32 MHz 37 6 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES NO YES 7 16 3 8 8 YES FLASH 100 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HUQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, ULTRA THIN PROFILE NO LEAD 500 µm QUAD 600 µm 7 mm 7 mm STMICROELECTRONICS HVQCCN, compliant 3A991.A.2 8542.31.00.01