Filter Your Search
1 - 4 of 4 results
|
STM32L081CZT6
STMicroelectronics
|
$3.0776 Buy | Yes | Active | 32 | 32 MHz | 25 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
STM32L081CZT6D
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 32 MHz | 25 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, | |||||||||||||||||||||||||
|
STM32L081CZT6DTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 32 MHz | 25 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, | |||||||||||||||||||||||||
|
STM32L081CZT6TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 32 MHz | 196608 | 20480 | Cortex-M0+ | 25 MHz | 40 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 105 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, |