Parametric results for: stm32f746vgt6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: stm32f746vgt6
Select parts from the table below to compare.
Compare
Compare
STM32F746VGT6
STMicroelectronics
Check for Price Buy Yes Active 32 216 MHz 1048576 8 16 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 3.6 V 1.7 V INDUSTRIAL S-PQFP-G100 e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F746VGT6TR
STMicroelectronics
Check for Price Buy Active 32 216 MHz 1048576 327680 50 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY NO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01
STM32F746VGT6XXX
STMicroelectronics
Check for Price Buy Active 32 216 MHz 1048576 327680 50 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS IT IS ALSO HAVING DCMI, SDMMC, SPDIFRX(4) CONNECTIVITY NO YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01