Parametric results for: stm32f469aeh7tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f469aeh7tr
Select parts from the table below to compare.
Compare
Compare
STM32F469AEH7TR
STMicroelectronics
Check for Price Buy Yes Active 32 180 MHz 524288 397312 CORTEX-M4 26 MHz 114 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 16 16 8 8 8 YES FLASH 175 mA 3.6 V 3.3 V S-PBGA-B169 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 169 PLASTIC/EPOXY VFBGA BGA169,13X13,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 600 µm 7 mm 7 mm STMICROELECTRONICS BGA-169 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics