Parametric results for: stm32f439zit6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f439zit6
Select parts from the table below to compare.
Compare
Compare
STM32F439ZIT6
STMicroelectronics
$11.5276 Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 114 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS LQFP-144 compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32F439ZIT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 CORTEX-M4F 26 MHz 114 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01
STM32F439ZIT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 16 26 26 MHz 114 17 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 2 8 YES FLASH 140 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F439ZIT6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 26 MHz 114 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS LFQFP, QFP144,.87SQ,20 compliant 3A991.A.2 8542.31.00.01