Parametric results for: stm32f439bit6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f439bit6
Select parts from the table below to compare.
Compare
Compare
STM32F439BIT6
STMicroelectronics
$13.7505 Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 168 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LQFP-208 compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32F439BIT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 CORTEX-M4F 26 MHz 168 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LFQFP, compliant 3A991.A.2 8542.31.00.01
STM32F439BIT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 16 26 26 MHz 168 17 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 2 8 YES FLASH 140 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 28 mm 28 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F439BIT6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 26 MHz 168 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 140 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G208 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm STMICROELECTRONICS LFQFP, QFP208,1.2SQ,20 compliant 3A991.A.2 8542.31.00.01