Filter Your Search
1 - 1 of 1 results
![]() |
STM32F429AIH7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 130 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B169 | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 |