Filter Your Search
1 - 1 of 1 results
|
STM32F429AGH6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4 | 50 MHz | 130 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B169 | Not Qualified | 85 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |