Parametric results for: stm32f427vit6tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f427vit6tr
Select parts from the table below to compare.
Compare
Compare
STM32F427VIT6TR
STMicroelectronics
$10.9712 Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 16 8 26 MHz 82 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 4 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics