Filter Your Search
1 - 2 of 2 results
|
STM32F413CGU6
STMicroelectronics
|
$6.5167 Buy | Yes | Active | 32 | 100 MHz | 1048576 | 327680 | 16 | 26 | 26 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) - immersion | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 2017-03-10 | STMicroelectronics | ||||
|
STM32F413CGU6TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 100 MHz | 1048576 | 327680 | 16 | 26 | 26 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, | compliant | 2017-03-10 | 3A991.A.2 | 8542.31.00.01 |