Filter Your Search
1 - 4 of 4 results
![]() |
STM32F373VCH6XXX
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M4F | 32 MHz | 84 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | VFBGA, BGA100,12X12,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
![]() |
STM32F373VCH6TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M4F | 32 MHz | 84 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | VFBGA, BGA100,12X12,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F373VCH6XXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M4F | 32 MHz | 129 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
STM32F373VCH6
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M4F | 32 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 75.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 100 | STMicroelectronics |