Filter Your Search
1 - 1 of 1 results
![]() |
STM32F301C6Y7XXX
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 32768 | 16384 | CORTEX-M4 | 32 MHz | 37 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 3 | 8 | 8 | YES | FLASH | 52 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B49 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 585 µm | 3.151 mm | 3.417 mm | STMICROELECTRONICS | WLCSP-49 | compliant | 3A991.A.2 | 8542.31.00.01 |