Parametric results for: stm32f301c6y7 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stm32f301c6y7
Select parts from the table below to compare.
Compare
Compare
STM32F301C6Y7XXX
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 32768 16384 CORTEX-M4 32 MHz 37 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 7 3 8 8 YES FLASH 52 mA 3.6 V 3.3 V INDUSTRIAL R-PBGA-B49 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 3.151 mm 3.417 mm STMICROELECTRONICS WLCSP-49 compliant 3A991.A.2 8542.31.00.01
STM32F301C6Y7TR
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 32768 16384 CORTEX-M4 32 MHz 37 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 7 3 8 8 YES FLASH 52 mA 3.6 V 3.3 V INDUSTRIAL R-PBGA-B49 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 3.151 mm 3.417 mm STMICROELECTRONICS WLCSP-49 compliant 3A991.A.2 8542.31.00.01
STM32F301C6Y7
STMicroelectronics
Check for Price Buy Active 32 72 MHz 32768 16384 CORTEX-M4 32 MHz 37 7 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES NO YES 7 3 8 8 YES FLASH 28.8 mA 3.6 V 2 V R-PBGA-B49 105 °C -40 °C 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 3.151 mm 3.417 mm STMICROELECTRONICS VFBGA, compliant 3A991.A.2 8542.31.00.01 2017-10-06