Filter Your Search
1 - 3 of 3 results
|
STM32F301C6T6
STMicroelectronics
|
$3.5185 Buy | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | LQFP 48 7x7x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-06 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
STM32F301C6T6TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 32768 | 16384 | CORTEX-M4 | 32 MHz | 37 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 3 | 8 | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP-48 | ||||
![]() |
STM32F301C6T6XXX
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 72 MHz | 32768 | 16384 | CORTEX-M4 | 32 MHz | 37 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 7 | 3 | 8 | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-48 |