Parametric results for: stm32f207ieh7vtr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f207ieh7vtr
Select parts from the table below to compare.
Compare
Compare
STM32F207IEH7VTR
STMicroelectronics
Check for Price Buy Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 140 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 93 mA 3.6 V 2.1 V S-PBGA-B201 105 °C -40 °C 201 PLASTIC/EPOXY VFBGA BGA201,15X15,25 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 650 µm BOTTOM 600 µm 10 mm 10 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01