Filter Your Search
1 - 1 of 1 results
|
STM32F207IEH6XXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 26 MHz | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 81 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | 201 | PLASTIC/EPOXY | FBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 635 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |