Parametric results for: stm32f205rey7tr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f205rey7tr
Select parts from the table below to compare.
Compare
Compare
STM32F205REY7TR
STMicroelectronics
Check for Price Yes Yes Active 32 120 MHz 524288 131072 CORTEX-M3 26 MHz 51 15 YES 2.1 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 16 16 8 8 8 YES FLASH 93 mA 3.6 V 1.8 V INDUSTRIAL R-PBGA-B66 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 66 PLASTIC/EPOXY VFBGA BGA66,9X9,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 600 µm 3.639 mm 3.971 mm STMICROELECTRONICS BGA VFBGA, BGA66,9X9,16 66 compliant 3A991.A.2 8542.31.00.01