Parametric results for: stm32f103t4u6axxx under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32f103t4u6axxx
Select parts from the table below to compare.
Compare
Compare
STM32F103T4U6AXXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 45 mA 3.6 V 3.3 V INDUSTRIAL S-XQCC-N36 Not Qualified e3 3 85 °C -40 °C 260 30 36 UNSPECIFIED VQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm STMICROELECTRONICS QFN VQCCN, LCC36,.25SQ,20 36 VFQFPN compliant 8542.31.00.01
STM32F103T4U6AXXXTR
STMicroelectronics
Check for Price Buy Yes Yes Active 32 72 MHz 16384 6144 CORTEX-M3 16 MHz 26 4 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 7 8 YES FLASH 46 mA 3.6 V 3.3 V INDUSTRIAL S-PQCC-N36 Not Qualified e3 1 85 °C -40 °C 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm STMICROELECTRONICS QFN HVQCCN, LCC36,.25SQ,20 36 compliant 8542.31.00.01