Parametric results for: stm32f103r8t6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f103r8t6
Select parts from the table below to compare.
Compare
Compare
STM32F103R8T6
STMicroelectronics
$4.0598 Buy Yes Active 32 72 MHz 65536 20480 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103R8T6TR
STMicroelectronics
$4.2807 Buy Yes Active 32 1.25 MHz 65536 20480 CORTEX-M3 32 32 72 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F103R8T6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 72 MHz 65536 20480 CORTEX-M3 8 MHz 51 YES 2.7 V MICROCONTROLLER, RISC CMOS YES YES 8 YES FLASH 50 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F103R8T6XXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 1.25 MHz 65536 20480 CORTEX-M3 32 32 72 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 50 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, QFP64,.47SQ,20 64 compliant 3A991.A.2 8542.31.00.01