Parametric results for: stm32f101rbt6 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: stm32f101rbt6
Select parts from the table below to compare.
Compare
Compare
STM32F101RBT6
STMicroelectronics
$5.6756 Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, 0.50 MM PITCH, LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F101RBT6AXX
STMicroelectronics
Check for Price Obsolete 32 36 MHz 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, 64 unknown 8542.31.00.01
STM32F101RBT6XXXTR
STMicroelectronics
Check for Price Yes Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 28.6 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS QFP QFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01
STM32F101RBT6TR
STMicroelectronics
Check for Price Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 28.6 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32F101RBT6XXX
STMicroelectronics
Check for Price Yes Yes Active 32 36 MHz 131072 16384 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01