Filter Your Search
1 - 1 of 1 results
![]() |
STM32F101C6U6TR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | VFQFPN | compliant | 8542.31.00.01 |