Filter Your Search
1 - 5 of 5 results
![]() |
STM32F101C6T6A
STMicroelectronics
|
$3.1299 Buy | Yes | Active | 32 | 36 MHz | 32768 | 8192 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 26 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||
![]() |
STM32F101C6T6AXXX
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HQCCN | QFP48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 48 | not_compliant | 8542.31.00.01 | HQCCN, QFP48,.35SQ,20 | ||||
![]() |
STM32F101C6T6ATR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HQCCN | QFP48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | ||||||
|
STM32F101C6T6AXXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 25 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 26 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
![]() |
STM32F101C6T6AXX
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 36 MHz | 32768 | 6144 | CORTEX-M3 | 16 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 48 | compliant | 8542.31.00.01 | LFQFP, QFP48,.35SQ,20 |