Filter Your Search
1 - 4 of 4 results
|
STM32F100VDT7BXXXTR
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 24 MHz | 393216 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
![]() |
STM32F100VDT7B
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 24 MHz | 393216 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 12 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | EAR99 | STMicroelectronics | ||||||||||
![]() |
STM32F100VDT7BTR
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 24 MHz | 393216 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 1 | 105 °C | -40 °C | 225 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 | |||||
![]() |
STM32F100VDT7BXXX
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Active | 32 | 24 MHz | 393216 | 32768 | CORTEX-M3 | 24 MHz | 80 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 20 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | QFP | LFQFP, QFP100,.63SQ,20 | 100 |