Parametric results for: stm32f100vbt6bxxx under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stm32f100vbt6bxxx
Select parts from the table below to compare.
Compare
Compare
STM32F100VBT6BXXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 24 MHz 131072 8192 CORTEX-M3 24 MHz 80 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 7 8 YES FLASH 15.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F100VBT6BXXX
STMicroelectronics
Check for Price Buy Yes Yes Active 32 24 MHz 131072 8192 CORTEX-M3 24 MHz 80 12 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 7 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 8542.31.00.01 QFP LFQFP, QFP100,.63SQ,20 100