Parametric results for: stm32f100c6t6btr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f100c6t6btr
Select parts from the table below to compare.
Compare
Compare
STM32F100C6T6BTR
STMicroelectronics
$2.7626 Buy Yes Active 32 24 MHz 32768 4096 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics