Parametric results for: stm32f091vct7xxx under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f091vct7xxx
Select parts from the table below to compare.
Compare
Compare
STM32F091VCT7XXX
STMicroelectronics
Check for Price Yes Active 32 48 MHz 262144 32768 327680 CORTEX-M0 32 MHz 88 10 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 600 µm 14 mm 14 mm STMICROELECTRONICS LFQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01