Filter Your Search
1 - 3 of 3 results
|
STM32F070CBT6
STMicroelectronics
|
$1.8237 Buy | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | LQFP 48 7x7x1.4 | compliant | STMicroelectronics | ||||
|
STM32F070CBT6TR
STMicroelectronics
|
$3.0800 Buy | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | STMicroelectronics | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32F070CBT6XXX
STMicroelectronics
|
Check for Price Buy | Active | 32 | 48 MHz | 131072 | 16384 | 32 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 |