Parametric results for: stm32f051k8t6xxx under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32f051k8t6xxx
Select parts from the table below to compare.
Compare
Compare
STM32F051K8T6XXXTR
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 25 12 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 5 25 2 8 8 YES FLASH 12.7 mA 3.6 V 3.3 V S-PQFP-G32 e3 3 85 °C -40 °C 235 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F051K8T6XXX
STMicroelectronics
Check for Price Buy Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES YES 5 5 8 8 YES FLASH 23.2 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 e3 3 85 °C -40 °C 235 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 LQFP,