Filter Your Search
1 - 3 of 3 results
![]() |
STM32F031G6U7TR
STMicroelectronics
|
$2.0454 Buy | Yes | Active | 32 | 48 MHz | 32768 | 32 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N28 | e4 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 28 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F031G6U7
STMicroelectronics
|
Check for Price Buy | Yes | Active | 32 | 48 MHz | 32768 | 4096 | CORTEX-M0 | 32 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N28 | e4 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 28 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
![]() |
STM32F031G6U7XXX
STMicroelectronics
|
Check for Price Buy | Active | 32 | 48 MHz | 32768 | 32 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-XQCC-N28 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | UFQFPN-28 | compliant | 3A991.A.2 | 8542.31.00.01 |