Parametric results for: stk22c48-nf25itr under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: stk22c48nf25itr
Select parts from the table below to compare.
Compare
Compare
STK22C48-NF25ITR
Cypress Semiconductor
Check for Price Buy Yes Yes Obsolete 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 1.5 mA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.67 mm 17.905 mm 7.55 mm CYPRESS SEMICONDUCTOR CORP SOIC 0.300 INCH, PLASTIC, MO-119, SOIC-28 28 compliant EAR99 8542.32.00.41
STK22C48-NF25ITR
Rochester Electronics LLC
Check for Price Buy Active 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 COMMERCIAL e3 85 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 28 unknown
STK22C48-NF25ITR
Simtek Corporation
Check for Price Buy Yes Transferred 16.384 kbit 8 2KX8 5 V 25 ns NON-VOLATILE SRAM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 17.935 mm 7.505 mm SIMTEK CORP 0.300 INCH, PLASTIC, SOIC-28 unknown EAR99 8542.32.00.41