Filter Your Search
1 - 10 of 10 results
![]() |
STK22C48-NF25ITR
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.55 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, MO-119, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.41 | ||
|
STK22C48-NF25I
Simtek Corporation
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | SIMTEK CORP | 0.300 INCH, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.32.00.41 | ||||||
![]() |
STK22C48-NF25TR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.55 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
![]() |
STK22C48-NF25
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.55 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
![]() |
STK22C48-NF25
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.505 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-28 | 28 | unknown | |||||||||
![]() |
STK22C48-NF25I
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.67 mm | 17.905 mm | 7.55 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, MO-119, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.41 | |||
|
STK22C48-NF25
Simtek Corporation
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 1.5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | SIMTEK CORP | 0.300 INCH, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
STK22C48-NF25TR
Simtek Corporation
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | SIMTEK CORP | 0.300 INCH, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
STK22C48-NF25ITR
Simtek Corporation
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | SIMTEK CORP | 0.300 INCH, PLASTIC, SOIC-28 | unknown | EAR99 | 8542.32.00.41 | |||||||||
![]() |
STK22C48-NF25ITR
Rochester Electronics LLC
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | NON-VOLATILE SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 17.935 mm | 7.505 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 28 | unknown |