Filter Your Search
1 - 3 of 3 results
|
STA013T013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP44,.47SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | QFP, QFP44,.47SQ,32 | compliant | 8542.39.00.01 | 1980-01-04 | ||||||||||||||||
![]() |
STA013T
STMicroelectronics
|
Check for Price | Yes | Active | SOP | 3/3.3 V | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QFP44,.47SQ,32 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | 10 X 10 MM, TQFP-44 | compliant | QFP | 28 | |||||
![]() |
STA013T$
STMicroelectronics
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 2.7 V | COMMERCIAL | R-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | QUAD | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | QFP, | compliant | 8542.39.00.01 | QFP | 44 | STMicroelectronics |