Parametric results for: st93cs66b1 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: st93cs66b1
Select parts from the table below to compare.
Compare
Compare
ST93CS66B1
STMicroelectronics
Check for Price Buy No Obsolete 4.096 kbit 16 256X16 3.3 V 1 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION; PAGE WRITE 40 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 50 µA 3 µA 5.5 V 3 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP SKINNY, PLASTIC, DIP-8 8 not_compliant EAR99 8542.32.00.51